Schutzinger Green Male Banana Plug, 4 mm Connector, 16A, 50V, Nickel Plating
- RS Stock No.:
- 454-362
- Mfr. Part No.:
- 1701122-05/RS
- Manufacturer:
- binder
Bulk discount available
Subtotal (1 pack of 5 units)**
€12.01
(exc. VAT)
€14.77
(inc. VAT)
295 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €2.402 | €12.01 |
50 - 120 | €2.282 | €11.41 |
125 - 245 | €2.162 | €10.81 |
250 + | €2.042 | €10.21 |
**price indicative
- RS Stock No.:
- 454-362
- Mfr. Part No.:
- 1701122-05/RS
- Manufacturer:
- binder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | binder | |
Colour | Green | |
Gender | Male | |
Voltage Rating | 50V | |
Connector Size | 4 mm | |
Current Rating | 16A | |
Contact Plating | Nickel | |
Spring Contact | Yes | |
Type | Banana Plug | |
Contact Material | Brass | |
Insulation Material | PE | |
Select all | ||
---|---|---|
Manufacturer binder | ||
Colour Green | ||
Gender Male | ||
Voltage Rating 50V | ||
Connector Size 4 mm | ||
Current Rating 16A | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Type Banana Plug | ||
Contact Material Brass | ||
Insulation Material PE | ||
Related links
- Schutzinger White Male Banana Plug 16A Nickel Plating
- Schutzinger Blue Male Banana Plug 16A Nickel Plating
- Schutzinger Yellow Male Banana Plug 16A Nickel Plating
- binder Black Male Banana Plug 16A Nickel Plating
- binder Red Male Banana Plug 16A Nickel Plating
- Schutzinger Green Male Banana Plug 16A 60V dc, Nickel Plating
- Schutzinger Green Male Banana Plug Screw Termination 33 V ac Nickel Plating
- Schutzinger Green Male Banana Plug Nickel Plating