Deltron Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 50V, Nickel Plating
- RS Stock No.:
- 218-6176
- Distrelec Article No.:
- 140-21-564
- Mfr. Part No.:
- 553-0200
- Manufacturer:
- Deltron
Bulk discount available
Subtotal (1 unit)**
€1.40
(exc. VAT)
€1.72
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €1.40 |
10 - 24 | €1.29 |
25 + | €1.19 |
**price indicative
- RS Stock No.:
- 218-6176
- Distrelec Article No.:
- 140-21-564
- Mfr. Part No.:
- 553-0200
- Manufacturer:
- Deltron
Related links
- Deltron White Male Banana Plug Screw Termination 50V, Nickel Plating
- Schutzinger Blue Male Banana Plug 16A Nickel Plating
- Schutzinger Green Male Banana Plug 16A Nickel Plating
- Schutzinger White Male Banana Plug 16A Nickel Plating
- binder Black Male Banana Plug 16A Nickel Plating
- Schutzinger Yellow Male Banana Plug 16A Nickel Plating
- binder Red Male Banana Plug 16A Nickel Plating
- RS PRO Red Male Banana Connectors Crimp Solder Termination 50V,...