Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V ac/dc, Gold
- RS Stock No.:
- 737-869
- Mfr. Part No.:
- 972356100
- Manufacturer:
- Hirschmann Test & Measurement
4 Within 1 working day(s) (IE stock)
802 Within 2 working day(s) (EU stock)
Added
Price Each
€4.32
(exc. VAT)
€5.31
(inc. VAT)
Units | Per unit |
1 - 9 | €4.32 |
10 - 24 | €3.99 |
25 - 49 | €3.66 |
50 + | €3.34 |
- RS Stock No.:
- 737-869
- Mfr. Part No.:
- 972356100
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Safety panel socket SEB 2620-F6.3, 1000 V
Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V ac/dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 33mm |
Contact Material | Brass |
Type | Banana Socket |
- RS Stock No.:
- 737-869
- Mfr. Part No.:
- 972356100
- Manufacturer:
- Hirschmann Test & Measurement