Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V ac/dc, Gold
- RS Stock No.:
- 190-2583
- Mfr. Part No.:
- 972356100
- Manufacturer:
- Hirschmann Test & Measurement
1500 In stock for delivery within 2 working days
Added
Price Each (In a Box of 500)
€2.709
(exc. VAT)
€3.332
(inc. VAT)
Units | Per unit | Per Box* |
500 + | €2.709 | €1,354.50 |
*price indicative |
- RS Stock No.:
- 190-2583
- Mfr. Part No.:
- 972356100
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
Safety panel socket SEB 2620-F6.3, 1000 V
Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V ac/dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 33mm |
Contact Material | Brass |
Type | Banana Socket |
- RS Stock No.:
- 190-2583
- Mfr. Part No.:
- 972356100
- Manufacturer:
- Hirschmann Test & Measurement