Staubli Green Female Banana Socket, 4 mm Connector, Press Fit Termination, 25A, 30 V, 60V dc, Nickel Plating
- RS Stock No.:
- 139-3518
- Mfr. Part No.:
- 23.1015-25
- Manufacturer:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 139-3518
- Mfr. Part No.:
- 23.1015-25
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
Product Details
Staubli EB4-B Series 4 mm Press-in Sockets
EB4-B Series 4 mm press in sockets with rigid insulation for inserting into predrilled panels. The sockets are made from nickel plated punched and rolled brass sheet and are terminated with a 4.8 x 0.8 mm tab terminal. The tab terminal can be bent once to 90°. The insulation sleeves of these EB4-B Series 4 mm sockets are colour coded for ease of identification.
Features and Benefits
• Press-in fitting
• Rigid, colour coded insulation
• Tab contacts can be bent to 90°
• Tab contacts can be bent to 90°
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 30 V, 60V dc |
Current Rating | 25A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 27.5mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |