Staubli Green Socket Test Socket, Tab Termination, 25A, 30V ac, Gold Plating
- RS Stock No.:
- 261-3823
- Mfr. Part No.:
- 64.3010-25
- Manufacturer:
- Staubli
Bulk discount available
Price Each
€3.25
(exc. VAT)
€4.00
(inc. VAT)
109 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.25 |
10 - 24 | €3.05 |
25 - 49 | €2.88 |
50 + | €2.77 |
- RS Stock No.:
- 261-3823
- Mfr. Part No.:
- 64.3010-25
- Manufacturer:
- Staubli
Related links
- Staubli Green Socket Test Socket 25A Gold Plating
- Staubli Black Socket Test Socket 25A Gold Plating
- Staubli Yellow Socket Test Socket 25A Gold Plating
- Staubli Brown Socket Test Socket 25A Gold Plating
- Staubli Red Socket Test Socket 25A Gold Plating
- Staubli Blue Socket Test Socket 25A Gold Plating
- Staubli Grey Socket Test Socket 25A Gold Plating
- Staubli Green Socket Test Socket 25A Nickel Plating