Staubli Black Female Banana Socket, 4 mm Connector, 24A, 1000V, Gold Plating
- RS Stock No.:
- 139-3550
- Mfr. Part No.:
- 23.3010-21
- Manufacturer:
- Staubli
Bulk discount available
Price Each (In a Pack of 2)
€4.42
(exc. VAT)
€5.44
(inc. VAT)
174 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €4.42 | €8.84 |
20 - 48 | €3.915 | €7.83 |
50 - 98 | €3.445 | €6.89 |
100 + | €3.285 | €6.57 |
**price indicative
- RS Stock No.:
- 139-3550
- Mfr. Part No.:
- 23.3010-21
- Manufacturer:
- Staubli
Related links
- Staubli Black Female Banana Socket Press Fit Termination 1000V,...
- Staubli Black Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Black Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Brown Female Banana Socket 24A Gold Plating
- Staubli Red Female Banana Socket 24A Gold Plating
- Staubli Yellow Female Banana Socket 24A Gold Plating
- Staubli Grey Female Banana Socket 24A Gold Plating
- Staubli Green Female Banana Socket 24A Gold Plating