Staubli Green Female Banana Socket, 4 mm Connector, 24A, 1000V, Gold Plating
- RS Stock No.:
- 139-3554
- Mfr. Part No.:
- 23.3010-25
- Manufacturer:
- Staubli
Bulk discount available
Subtotal (1 pack of 2 units)**
€9.05
(exc. VAT)
€11.13
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €4.525 | €9.05 |
20 - 48 | €4.01 | €8.02 |
50 - 98 | €3.54 | €7.08 |
100 + | €3.365 | €6.73 |
**price indicative
- RS Stock No.:
- 139-3554
- Mfr. Part No.:
- 23.3010-25
- Manufacturer:
- Staubli
Related links
- Staubli Green Female Banana Socket Press Fit Termination 1000V,...
- Staubli Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Red Female Banana Socket 24A Gold Plating
- Staubli Brown Female Banana Socket 24A Gold Plating
- Staubli Black Female Banana Socket 24A Gold Plating
- Staubli Yellow Female Banana Socket 24A Gold Plating
- Staubli Blue Female Banana Socket 24A Gold Plating
- Staubli Green Female Banana Socket Solder Termination 1000V, Gold Plating