Schutzinger Blue Female Banana Socket, 4 mm Connector, PC Pin Termination, 20A, 1000V, Nickel Plating
- RS Stock No.:
- 179-6818
- Mfr. Part No.:
- LB 4-1.5 S Ni / 13.5 / BL
- Manufacturer:
- Schutzinger
28 In stock for delivery within 2 working days
Added
Price Each
€2.06
(exc. VAT)
€2.53
(inc. VAT)
Units | Per unit |
1 + | €2.06 |
- RS Stock No.:
- 179-6818
- Mfr. Part No.:
- LB 4-1.5 S Ni / 13.5 / BL
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Laboratory Socket
Suitable to Install a Permanent Measuring Point with a Socket. for that the Pin is Screwed or Clamped Under
Pin Length 13.5 Mm
Suitable to Install a Permanent Measuring Point with a Socket. for that the Pin is Screwed or Clamped Under
Pin Length 13.5 Mm
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | PC Pin |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 20A |
Contact Plating | Nickel |
Length | 24.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |