Schutzinger Black Female Banana Socket, 2mm Connector, Solder Termination, 10A, 600V, Nickel Plating
- RS Stock No.:
- 179-6936
- Mfr. Part No.:
- SEB 3400 Ni / SW
- Manufacturer:
- Schutzinger
27 In stock for delivery within 2 working days
Added
Price Each
€3.89
(exc. VAT)
€4.78
(inc. VAT)
Units | Per unit |
1 - 9 | €3.89 |
10 - 24 | €3.69 |
25 - 49 | €3.49 |
50 - 99 | €3.32 |
100 + | €3.11 |
- RS Stock No.:
- 179-6936
- Mfr. Part No.:
- SEB 3400 Ni / SW
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Threaded Socket
For Fixture in Panels Up to 9 Mm Thickness
Fixed By: Slotted Nut M8 X 0.5
Hole Ø 8.2
Fixture Using Special Tool Mwz 4 and Allen Key 6-Kant 1.5
For Fixture in Panels Up to 9 Mm Thickness
Fixed By: Slotted Nut M8 X 0.5
Hole Ø 8.2
Fixture Using Special Tool Mwz 4 and Allen Key 6-Kant 1.5
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 600V |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Nickel |
Length | 25mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |