- RS Stock No.:
- 179-6939
- Mfr. Part No.:
- SEB 6452 Ni / GE / 2012
- Manufacturer:
- Schutzinger
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€2.73
(exc. VAT)
€3.36
(inc. VAT)
Units | Per unit |
1 + | €2.73 |
- RS Stock No.:
- 179-6939
- Mfr. Part No.:
- SEB 6452 Ni / GE / 2012
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Threaded Socket
For Fixture in Panels Up to 6 Mm Thick
Fixed By: Slotted Nut M12 X 0.75 and Spring Washer
Hole Ø 12.2+0.1 Mm
Flat Tab Can Be Bent Up to 90° Once
Turned Part
Fixture Using Special Tools Mwz 8 and Mwz 15
For Fixture in Panels Up to 6 Mm Thick
Fixed By: Slotted Nut M12 X 0.75 and Spring Washer
Hole Ø 12.2+0.1 Mm
Flat Tab Can Be Bent Up to 90° Once
Turned Part
Fixture Using Special Tools Mwz 8 and Mwz 15
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 10A |
Contact Plating | Nickel |
Length | 35mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |