Schutzinger Red Female Banana Socket, 4 mm Connector, 10A, 1000V, Nickel Plating
- RS Stock No.:
- 179-6942
- Mfr. Part No.:
- SEB 6452 Ni / RT / 2012
- Manufacturer:
- Schutzinger
Bulk discount available
Price Each**
€3.12
(exc. VAT)
€3.84
(inc. VAT)
57 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.12 |
10 - 24 | €2.96 |
25 - 49 | €2.81 |
50 + | €2.66 |
**price indicative
Related links
- Schutzinger Blue Female Banana Socket 10A Nickel Plating
- Schutzinger Yellow Female Banana Socket 10A Nickel Plating
- Schutzinger Green Female Banana Socket 10A Nickel Plating
- Schutzinger Black Female Banana Socket 10A Nickel Plating
- Schutzinger Red Female Banana Socket 24A Nickel Plating
- Schutzinger Red Female Banana Socket Screw Termination 1000V,...
- Schutzinger Red Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket Solder Termination 600V,...