Schutzinger Red Female Banana Socket, 4 mm Connector, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 179-7890
- Mfr. Part No.:
- LB 4-RKS Ni / 8.4 / RT
- Manufacturer:
- Schutzinger
Bulk discount available
Price Each**
€7.29
(exc. VAT)
€8.97
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.29 |
10 - 24 | €6.93 |
25 - 49 | €6.56 |
50 + | €6.20 |
**price indicative
Related links
- Schutzinger Red Female Banana Socket 32A Nickel Plating
- Schutzinger Red Female Banana Socket 32A Tin Plating
- Schutzinger Red Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Red Female Banana Socket 20A Nickel Plating
- Schutzinger Red Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Red Female Banana Socket Solder Termination 1000V,...
- Schutzinger Red Female Test Socket 32A Nickel Plating
- Schutzinger Female Banana Socket 32A Tin Plating