Schutzinger Black Male Banana Plug, 4 mm Connector, M4 Thread Termination, 32A, 600V, Nickel Plating
- RS Stock No.:
- 179-7893
- Mfr. Part No.:
- SFK 8465 Ni / M4 / 7 / SW
- Manufacturer:
- Schutzinger
7 In stock for delivery within 2 working days
Added
Price Each
€5.66
(exc. VAT)
€6.96
(inc. VAT)
Units | Per unit |
1 - 9 | €5.66 |
10 - 24 | €5.38 |
25 - 49 | €5.10 |
50 - 99 | €4.78 |
100 + | €4.51 |
- RS Stock No.:
- 179-7893
- Mfr. Part No.:
- SFK 8465 Ni / M4 / 7 / SW
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Safety Lamella-Basket Plug
For Adaption to Ø 4 Mm Safety Couplers
Thread M4 X 7
For Adaption to Ø 4 Mm Safety Couplers
Thread M4 X 7
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | M4 Thread |
Voltage Rating | 600V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 31mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |