Pomona Female Banana Socket, 4 mm Connector, Threaded Termination, 15A, 2.5kV
- RS Stock No.:
- 221-8233
- Distrelec Article No.:
- 302-22-841
- Mfr. Part No.:
- 3267
- Manufacturer:
- Pomona
Price Each**
€20.00
(exc. VAT)
€24.60
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €20.00 |
**price indicative
- RS Stock No.:
- 221-8233
- Distrelec Article No.:
- 302-22-841
- Mfr. Part No.:
- 3267
- Manufacturer:
- Pomona
Related links
- Pomona Black Female Banana Socket 2.5kV
- Mueller Electric Black 4 mm Connector 15A Nickel Plating
- Mueller Electric Black Female Banana Socket Solder Termination...
- Cinch Yellow Female Banana Socket Solder Termination 3500V, Tin Plating
- Cinch Red Female Banana Socket Solder Termination 3500V, Tin Plating
- Cinch Blue Female Banana Socket Solder Termination 3500V, Tin Plating
- Mueller Electric Black Female Banana Socket Crimp 15A Nickel Plating
- Cinch Black Female Banana Socket Solder Termination 3500V, Tin Plating