- RS Stock No.:
- 230-6350
- Mfr. Part No.:
- 23.3020-21
- Manufacturer:
- Staubli
27 In stock for delivery within 2 working days
Added
Price Each
€5.02
(exc. VAT)
€6.17
(inc. VAT)
Units | Per unit |
1 - 9 | €5.02 |
10 - 24 | €4.67 |
25 - 49 | €4.27 |
50 + | €3.94 |
- RS Stock No.:
- 230-6350
- Mfr. Part No.:
- 23.3020-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Staubli Female Banana Socket
The Staubli black banana socket is a female, insulated, 4mm, rigid connector. The connector has a voltage rating of 1kV with a current rating of 32A. This socket has M4 thread connection. It is fitted to the front face using a ring screw.
Features and Benefits
SLB4-G type socket
Gold plated brass contact material
Length is 38.5mm
Solder termination
Gold plated brass contact material
Length is 38.5mm
Solder termination
Applications
Electrical connections
Electronic connections
Electronic connections
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Length | 38.5mm |
Type | Banana Socket |
Contact Material | Brass |
- RS Stock No.:
- 230-6350
- Mfr. Part No.:
- 23.3020-21
- Manufacturer:
- Staubli