Schutzinger Yellow Female Banana Socket, Solder Lug Termination, 30 V ac, 30V dc, 60 V ac, 60 V dc, 32A, Nickel Plating
- RS Stock No.:
- 249-4792
- Distrelec Article No.:
- 300-40-237
- Mfr. Part No.:
- RS BU 403 Ni / GE
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€1.63
(exc. VAT)
€2.00
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.63 | - |
| 10 - 24 | €1.55 | 4% |
| 25 - 49 | €1.46 | 10% |
| 50 + | €1.39 | 14% |
*price indicative
- RS Stock No.:
- 249-4792
- Distrelec Article No.:
- 300-40-237
- Mfr. Part No.:
- RS BU 403 Ni / GE
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Yellow | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Current | 32A | |
| Termination Method | Solder Lug | |
| Voltage | 30V ac, 30V ac, 60V ac, 60V ac | |
| Contact Plating | Nickel | |
| Spring Contact | No | |
| Length | 23mm | |
| Contact Material | Gold Plated, Nickel Plated | |
| Connector Type | Banana Socket | |
| Insulation Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Product Type Banana Socket | ||
Gender Female | ||
Current 32A | ||
Termination Method Solder Lug | ||
Voltage 30V ac, 30V ac, 60V ac, 60V ac | ||
Contact Plating Nickel | ||
Spring Contact No | ||
Length 23mm | ||
Contact Material Gold Plated, Nickel Plated | ||
Connector Type Banana Socket | ||
Insulation Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Schutzinger Socket has 32 A rated current and 30 VAC / 60 VDC rated voltage with screwed insulated head, hole Ø 6.1 mm with yellow color.
Nickel-plated contact parts
Solder terminal, solder lug or cable lug
Insulation PA 6.6 (Polyamide)
Operating temperature from -25 °C to +90 °C
Related links
- Schutzinger Green Female Banana Socket Solder Lug Termination 60V dc Nickel Plating
- Schutzinger Black Female Banana Socket Plug-In Termination 70V dc Nickel Plating
- Schutzinger Red Female Banana Socket Plug-In Termination 70V dc Nickel Plating
- Schutzinger Blue Female Banana Socket Plug-In Termination 70V dc Nickel Plating
- Schutzinger Yellow Female Banana Connector M3 Thread Termination 32A, Nickel Plating
- Schutzinger Yellow Male Banana Plug Screw Termination 70V dc Nickel Plating
- Schutzinger Yellow Male Banana Plug Solder Termination 70V dc Nickel Plating
- Schutzinger Yellow Female Banana Socket Solder Termination 30V dc 60 V dc
