Schutzinger Brown Male Banana Socket, Press-In Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 249-4824
- Mfr. Part No.:
- RS SEPB 6453 Ni / BR
- Manufacturer:
- Schutzinger
Bulk discount available
Price Each**
€2.41
(exc. VAT)
€2.96
(inc. VAT)
30 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €2.41 |
10 - 24 | €2.29 |
25 - 49 | €2.18 |
50 + | €2.05 |
**price indicative
- RS Stock No.:
- 249-4824
- Mfr. Part No.:
- RS SEPB 6453 Ni / BR
- Manufacturer:
- Schutzinger
Related links
- Schutzinger Grey Male Banana Socket 32A Nickel Plating
- Schutzinger Green Press-In Termination 1kV, Nickel Plating
- Schutzinger Yellow Male Banana Socket 24A Nickel Plating
- Schutzinger Blue Male Banana Socket 24A Nickel Plating
- Schutzinger Green Male Banana Socket 24A Nickel Plating
- Schutzinger Green Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Yellow Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Black Female Banana Socket PC Pin Termination 1000V,...