Staubli Green Socket Test Socket, Tab Termination, 25A, 30V ac, Gold Plating
- RS Stock No.:
- 261-3836
- Mfr. Part No.:
- 64.3040-25
- Manufacturer:
- Staubli
Bulk discount available
Subtotal (1 unit)**
€4.85
(exc. VAT)
€5.97
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.85 |
10 - 24 | €4.55 |
25 - 49 | €4.29 |
50 + | €4.13 |
**price indicative
Related links
- Staubli Green Socket Test Socket 25A Gold Plating
- Staubli Black Socket Test Socket 25A Gold Plating
- Staubli Grey Socket Test Socket 25A Gold Plating
- Staubli Blue Socket Test Socket 25A Gold Plating
- Staubli Red Socket Test Socket 25A Gold Plating
- Staubli Yellow Socket Test Socket 25A Gold Plating
- Staubli Brown Socket Test Socket 25A Gold Plating
- Staubli Green Socket Test Socket 25A Nickel Plating