Staubli Red Socket Test Socket, Solder Termination, 25A, 30V ac, Nickel Plating
- RS Stock No.:
- 261-3841
- Distrelec Article No.:
- 303-90-688
- Mfr. Part No.:
- 64.3042-22
- Manufacturer:
- Staubli
Bulk discount available
Price Each**
€2.76
(exc. VAT)
€3.39
(inc. VAT)
22 Within 1 working day(s) (IE stock)*
304 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €2.76 |
10 - 19 | €2.39 |
20 - 49 | €2.20 |
50 + | €2.06 |
**price indicative
- RS Stock No.:
- 261-3841
- Distrelec Article No.:
- 303-90-688
- Mfr. Part No.:
- 64.3042-22
- Manufacturer:
- Staubli
Related links
- Staubli Red Socket Test Socket 25A Nickel Plating
- Staubli Black Socket Test Socket 25A Nickel Plating
- Staubli Blue Socket Test Socket 25A Nickel Plating
- Staubli Yellow Socket Test Socket 25A Nickel Plating
- Staubli Green Socket Test Socket 25A Nickel Plating
- Staubli Red Socket Test Socket 25A Gold Plating
- Staubli Grey Socket Test Socket 25A Nickel Plating
- Staubli Black Socket Test Socket 25A Gold Plating