- RS Stock No.:
- 261-3833
- Mfr. Part No.:
- 64.3040-22
- Manufacturer:
- Staubli
32 In stock for delivery within 2 working days
Added
Price Each
€4.64
(exc. VAT)
€5.71
(inc. VAT)
Units | Per unit |
1 - 9 | €4.64 |
10 - 24 | €4.35 |
25 - 49 | €4.11 |
50 + | €3.96 |
- RS Stock No.:
- 261-3833
- Mfr. Part No.:
- 64.3040-22
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Staubli LB4H-IF/A banana test conn socket 60VDC red gold plated it is insulated, rigid. The socket can be screw-mounted in predrilled panels.
Flat connecting tab 4.8 mm x 0.8 mm.
Diameter of plug system is 4 mm
Thread M8x0.5
Component part is BI-LB4x-IF/A
Diameter of plug system is 4 mm
Thread M8x0.5
Component part is BI-LB4x-IF/A
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Socket |
Termination Method | Tab |
Voltage Rating | 30V ac |
Current Rating | 25A |
Contact Plating | Gold |
Contact Material | CuZn |