- RS Stock No.:
- 261-3883
- Mfr. Part No.:
- 66.2023-23
- Manufacturer:
- Staubli
184 In stock for delivery within 2 working days
Added
Price Each
€3.39
(exc. VAT)
€4.17
(inc. VAT)
Units | Per unit |
1 - 9 | €3.39 |
10 - 24 | €3.26 |
25 - 49 | €3.09 |
50 + | €2.97 |
- RS Stock No.:
- 261-3883
- Mfr. Part No.:
- 66.2023-23
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Staubli SLQ-4A-46 banana test conn plug blue 1kV cable mount it is stackable with spring-loaded MULTILAM for self-assembly of test leads with rigid insulating sleeve. Nickel-plated version and cross hole for solder connection.
Diameter of plug system is 4 mm
Surface treatment electrical contact Au
Base material electrical contact CuZn
Outer diameter is 4.6 mm
Surface treatment electrical contact Au
Base material electrical contact CuZn
Outer diameter is 4.6 mm
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Plug |
Termination Method | Solder |
Voltage Rating | 1kV |
Current Rating | 32A |
Contact Plating | Gold |
Contact Material | CuZn |