Staubli Grey Plug Test Plug, Solder Termination, 32A, 1kV, Gold Plating
- RS Stock No.:
- 261-3889
- Mfr. Part No.:
- 66.2023-28
- Manufacturer:
- Staubli
Bulk discount available
Price Each
€3.45
(exc. VAT)
€4.24
(inc. VAT)
128 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.45 |
10 - 24 | €3.33 |
25 - 49 | €3.16 |
50 + | €3.03 |
- RS Stock No.:
- 261-3889
- Mfr. Part No.:
- 66.2023-28
- Manufacturer:
- Staubli
Related links
- Staubli Brown Plug Test Plug 32A Gold Plating
- Staubli Black Plug Test Plug 32A Gold Plating
- Staubli Yellow Plug Test Plug 32A Gold Plating
- Staubli Red Plug Test Plug 32A Gold Plating
- Staubli White Plug Test Plug 32A Gold Plating
- Staubli Violet Plug Test Plug 32A Gold Plating
- Staubli Blue Plug Test Plug 32A Gold Plating
- Staubli Green Plug Test Plug 32A Gold Plating