Electro PJP Black Male Banana Plug, Plug In Termination, 36A, 1kV
- RS Stock No.:
- 263-9057
- Mfr. Part No.:
- 2019-S-N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)**
€3.75
(exc. VAT)
€4.61
(inc. VAT)
151 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.75 |
**price indicative
Related links
- Electro PJP Black Male Banana Plug 36A, 1kV
- Electro PJP Black Male Banana Plug Solder Termination 1kV, Nickel Plating
- Electro PJP Red Male Banana Plug 36A, 1kV
- Electro PJP Black Male Banana Plug 36A, 1kV
- Electro PJP Black Male Banana Plug Screw Termination 30/60V ac/dc,...
- Electro PJP Black Male Banana Plug Solder Termination 1kV, Nickel Plating
- Electro PJP Black Male Banana Plug Screw Termination 1kV, Nickel Plating
- Electro PJP Black Female Banana Socket Tab Termination 1kV