Electro PJP Green Female Banana Socket, 4 mm Connector, Tab Termination, 25A, 1kV
- RS Stock No.:
- 268-9432
- Mfr. Part No.:
- 3270-I-V
- Manufacturer:
- Electro PJP
Price Each**
€0.95
(exc. VAT)
€1.17
(inc. VAT)
142 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.95 |
**price indicative
Related links
- Electro PJP Red Female Banana Socket Tab Termination 1kV
- Electro PJP Black Female Banana Socket Tab Termination 1kV
- Electro PJP Green Female Banana Socket 25A, 600 → 1000V
- Electro PJP Green Female Banana Socket Pin Termination 1kV, Nickel Plating
- Electro PJP Green Female Banana Socket 10A, 600V
- Electro PJP Green Female Banana Socket 36A, 600 → 1000V
- Electro PJP Green Female Banana Socket Press Fit Termination 1kV,...
- Electro PJP Green Female Banana Socket Press Fit Termination 1kV,...