Schutzinger Yellow Female Banana Socket, 4 mm Connector, Screw Termination, 32A, 30 V ac, 60V dc, Nickel Plating
- RS Stock No.:
- 424-3352
- Mfr. Part No.:
- IBU401 YELLOW
- Manufacturer:
- Schutzinger
58 In stock for delivery within 2 working days
Added
Price Each
€1.88
(exc. VAT)
€2.31
(inc. VAT)
Units | Per unit |
1 - 9 | €1.88 |
10 - 24 | €1.76 |
25 - 49 | €1.59 |
50 + | €1.45 |
- RS Stock No.:
- 424-3352
- Mfr. Part No.:
- IBU401 YELLOW
- Manufacturer:
- Schutzinger
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
4 mm laboratory range, 32 A panel socket
Nickel plate finish for corrosion protection and improved contact
Fully insulated threaded female connector
Pressure-tight insulation for demanding applications
Mounting hole: 7.5 mm
Various colours available
Fully insulated threaded female connector
Pressure-tight insulation for demanding applications
Mounting hole: 7.5 mm
Various colours available
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 23mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |