Staubli Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 507-0997
- Mfr. Part No.:
- 49.7043-24
- Manufacturer:
- Staubli
Bulk discount available
Subtotal (1 lot of 2 units)*
€4.65
(exc. VAT)
€5.72
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
- Plus 79 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
---|---|---|
1 - 9 | €4.65 | €2.325 |
10 - 24 | €4.28 | €2.14 |
25 - 49 | €3.98 | €1.99 |
50 + | €3.61 | €1.805 |
*price indicative
- RS Stock No.:
- 507-0997
- Mfr. Part No.:
- 49.7043-24
- Manufacturer:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Colour | Yellow | |
Gender | Female | |
Termination Method | Solder | |
Voltage Rating | 1000V | |
Connector Size | 4 mm | |
Current Rating | 32A | |
Contact Plating | Nickel | |
Length | 38.5mm | |
Type | Banana Socket | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Staubli | ||
Colour Yellow | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 1000V | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Nickel | ||
Length 38.5mm | ||
Type Banana Socket | ||
Contact Material Brass | ||
Related links
- Staubli Yellow Female Banana Socket Screw Termination 1000V, Nickel Plating
- Staubli Yellow Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Yellow Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Green Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Black Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Red Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Blue Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Yellow Female Banana Socket Tab Termination 1000V, Gold Plating