- RS Stock No.:
- 763-2922
- Mfr. Part No.:
- 22.2618-29
- Manufacturer:
- Staubli
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
€2.168
(exc. VAT)
€2.667
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.168 | €10.84 |
50 - 120 | €2.004 | €10.02 |
125 - 245 | €1.846 | €9.23 |
250 + | €1.682 | €8.41 |
*price indicative |
- RS Stock No.:
- 763-2922
- Mfr. Part No.:
- 22.2618-29
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact SLS205-L Series Multilam Inline 2 mm Plugs
Multi-Contact SLS205-L series multilam inline 2 mm plug connectors are for the self assembly of test leads to your own specification and test lead application. These 2mm diameter gold plated inline plugs have a spring loaded miltilam contact with solder bucket connection and the press fit rigid insulator body allows for a maximum cable diameter of 2.1 mm, suitable for many applications that call for a 2 mm diameter multilam plug connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm miltilam plug tang to finalise and complete the SLS205-L inline plug connector assembly.
2mm plug with spring loaded Multilam™
Gold plated
Solder connection for lead
Accepts 0.5mm2 lead up to maximum diameter of 2.1mm
Rated up to 30Vac / 60Vdc at 10A
Assembly instructions included
In-line lead connection
Compatible with LB-I2R 2mm socket
Gold plated
Solder connection for lead
Accepts 0.5mm2 lead up to maximum diameter of 2.1mm
Rated up to 30Vac / 60Vdc at 10A
Assembly instructions included
In-line lead connection
Compatible with LB-I2R 2mm socket
Note
Suitable for use with the LB-I2R range of panel mount sockets see 763-2926 and range.
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Colour | White |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 27mm |
Type | Banana Plug |