Subtotal (1 unit)*
€86.66
(exc. VAT)
€106.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.66 |
*price indicative
- RS Stock No.:
- 286-9922
- Mfr. Part No.:
- 5324251
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Barcode Label | |
| Product Type | Barcode Printer Label | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Barcode Label | ||
Product Type Barcode Printer Label | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
The barcode tape is a precision measurement tool with dimensions of 30 mm in width and 40 mm in height.
Designed for accuracy, it provides a measuring range spanning from 0 meter to 5 meter.
At a glance
-