Omron Bar Code Reader

Subtotal (1 unit)*

€3,185.14

(exc. VAT)

€3,917.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,185.14

*price indicative

RS Stock No.:
214-7966
Mfr. Part No.:
V430-F000W50C-SWX
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Bar Code Reader

Interface Type

Ethernet/IP

Maximum Scanning Distance

150mm

Standards/Approvals

UL

The Omron code reader including X-mode is for wide view with autofocus of 50 to 300mm and Ethernet of TCP/IP.

High Accuracy

High-speed

Presize

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy