Allen Bradley 2D Scanning Bar Code Reader

Subtotal (1 unit)*

€4,067.40

(exc. VAT)

€5,002.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,067.40

*price indicative

RS Stock No.:
220-2562
Mfr. Part No.:
48CR-CC16RAF-E8
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Bar Code Reader

Sub Type

Barcode Scanner

Bluetooth Connectivity

No

Light Source

Red

2D Scanning

Yes

LCD Display

Yes

Wireless Connectivity

No

Minimum Operating Temperature

0°C

Maximum Scanning Rate

60fps

Maximum Operating Temperature

40°C

Depth

45mm

Height

45mm

Standards/Approvals

CE

Width

25mm

Weight

68g

RoHS Status: Not Applicable

COO (Country of Origin):
US
The Rockwell Automation 48CR Code Reader has a 1D/2D decode algorithms with a auto focus. It has red colour light source and 8-pin power input output type. It has 4-pin, DC micro Ethernet/IP communication connection type.

It has standard 1280 x 960 resolution

It has 16 mm lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy