Siemens 2D Scanning Bar Code Reader
- RS Stock No.:
- 282-3316
- Mfr. Part No.:
- 6GF3530-0GE10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,315.93
(exc. VAT)
€5,308.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,315.93 |
*price indicative
- RS Stock No.:
- 282-3316
- Mfr. Part No.:
- 6GF3530-0GE10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bar Code Reader | |
| Light Source | LED | |
| 2D Scanning | Yes | |
| Wireless Connectivity | No | |
| Interface Type | RS422, RS232 | |
| Indication | LED | |
| Maximum Scanning Rate | 80scan/s | |
| Maximum Scanning Distance | 250mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 68mm | |
| Standards/Approvals | No | |
| Depth | 45mm | |
| Weight | 550g | |
| Height | 122mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bar Code Reader | ||
Light Source LED | ||
2D Scanning Yes | ||
Wireless Connectivity No | ||
Interface Type RS422, RS232 | ||
Indication LED | ||
Maximum Scanning Rate 80scan/s | ||
Maximum Scanning Distance 250mm | ||
Maximum Operating Temperature 50°C | ||
Width 68mm | ||
Standards/Approvals No | ||
Depth 45mm | ||
Weight 550g | ||
Height 122mm | ||
- COO (Country of Origin):
- DE
The Siemens Optical Reader boasts a resolution of 1280 x 1024 pixels and functions for both 1D and 2D code reading. It offers an operating range from 30 to 250 millimetres, depending on dot size, and an image field ranging from 40x30 to 320x255 millimetres. Equipped with Power over Ethernet capability.
Shock resistance
IP67 degree protection
Related links
- Siemens 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Allen Bradley 2D Scanning Bar Code Reader
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- Brady Imager 2D Scanning Bar Code Reader
