Siemens 2D Scanning Bar Code Reader
- RS Stock No.:
- 282-3323
- Mfr. Part No.:
- 6GF3550-0GE10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,069.88
(exc. VAT)
€5,005.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,069.88 |
*price indicative
- RS Stock No.:
- 282-3323
- Mfr. Part No.:
- 6GF3550-0GE10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bar Code Reader | |
| Light Source | LED | |
| 2D Scanning | Yes | |
| Wireless Connectivity | No | |
| Interface Type | RS232, RS422 | |
| Maximum Scanning Rate | 70scan/s | |
| Indication | LED | |
| Maximum Operating Temperature | 50°C | |
| Maximum Scanning Distance | 3m | |
| Standards/Approvals | No | |
| Weight | 550g | |
| Depth | 45mm | |
| Height | 122mm | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bar Code Reader | ||
Light Source LED | ||
2D Scanning Yes | ||
Wireless Connectivity No | ||
Interface Type RS232, RS422 | ||
Maximum Scanning Rate 70scan/s | ||
Indication LED | ||
Maximum Operating Temperature 50°C | ||
Maximum Scanning Distance 3m | ||
Standards/Approvals No | ||
Weight 550g | ||
Depth 45mm | ||
Height 122mm | ||
Width 68mm | ||
- COO (Country of Origin):
- DE
The Siemens Optical Reader features a resolution of 1280x1024 pixels and supports both PN and GigE interfaces. Equipped with 2x Ethernet ports, including 100 MB PoE and GigE, it ensures data separation without the need for a switch. This reader specializes in 1D and 2D code reading tasks. The image field and distance capabilities are variable and depend on the lens being used. Additionally, it supports Power over Ethernet.
Shock resistance
IP67 degree protection
Related links
- Siemens 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Allen Bradley 2D Scanning Bar Code Reader
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- WASP Aggressive Scan Engine 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
