Siemens 2D Scanning Bar Code Reader
- RS Stock No.:
- 282-3325
- Mfr. Part No.:
- 6GF3560-0LE10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,932.18
(exc. VAT)
€6,066.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,932.18 |
*price indicative
- RS Stock No.:
- 282-3325
- Mfr. Part No.:
- 6GF3560-0LE10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bar Code Reader | |
| Light Source | LED | |
| 2D Scanning | Yes | |
| Wireless Connectivity | No | |
| Interface Type | RS232, RS422 | |
| Indication | LED | |
| Maximum Scanning Rate | 60scan/s | |
| Maximum Scanning Distance | 3m | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Height | 122mm | |
| Depth | 45mm | |
| Weight | 550g | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bar Code Reader | ||
Light Source LED | ||
2D Scanning Yes | ||
Wireless Connectivity No | ||
Interface Type RS232, RS422 | ||
Indication LED | ||
Maximum Scanning Rate 60scan/s | ||
Maximum Scanning Distance 3m | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Height 122mm | ||
Depth 45mm | ||
Weight 550g | ||
Width 68mm | ||
- COO (Country of Origin):
- DE
The Siemens Optical reader boasts a high resolution display of 1920 x 1200 pixels, ensuring detailed image capture. With maximum processing and communication speed capabilities. Functionally, it excels in both 1D and 2D code reading, catering to diverse application needs. The image field and distance are adaptable, depending on the lens used. Additionally, the reader supports Power over Ethernet.
Shock resistance
IP67 degree protection
Related links
- Siemens 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Allen Bradley 2D Scanning Bar Code Reader
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- Brady Imager 2D Scanning Bar Code Reader
- WASP Aggressive Scan Engine 2D Scanning Bar Code Reader
