SICK Laser Bar Code Reader
- RS Stock No.:
- 285-1022
- Mfr. Part No.:
- CLV612-C1000 / 1062861
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,478.74
(exc. VAT)
€1,818.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,478.74 |
*price indicative
- RS Stock No.:
- 285-1022
- Mfr. Part No.:
- CLV612-C1000 / 1062861
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bar Code Reader | |
| Sub Type | Barcode Scanner | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| LCD Display | No | |
| Wireless Connectivity | No | |
| Interface Type | Serial | |
| Minimum Operating Temperature | 0°C | |
| Indication | LED, Beeper | |
| Maximum Scanning Distance | 93mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 66mm | |
| Height | 38mm | |
| Depth | 61mm | |
| Weight | 18.5g | |
| Standards/Approvals | EN 60068-2-27, UL, EN 61000-6-3, EN 60825-1:2014, IEC 60825-1:2014, EAC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bar Code Reader | ||
Sub Type Barcode Scanner | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
LCD Display No | ||
Wireless Connectivity No | ||
Interface Type Serial | ||
Minimum Operating Temperature 0°C | ||
Indication LED, Beeper | ||
Maximum Scanning Distance 93mm | ||
Maximum Operating Temperature 40°C | ||
Width 66mm | ||
Height 38mm | ||
Depth 61mm | ||
Weight 18.5g | ||
Standards/Approvals EN 60068-2-27, UL, EN 61000-6-3, EN 60825-1:2014, IEC 60825-1:2014, EAC | ||
- COO (Country of Origin):
- DE
Overview
The CLV61x fixed mount barcode scanner impresses with its compact design and can be easily integrated even where space is tight. The versatile communication interfaces enable use of scanners in countless applications. For example, the integrated CAN bus networks several fixed mount barcode scanners into one system. In intralogistics, the CLV61x is always the right choice, either in the dual-port type with two integrated PROFINET connections or with corresponding connection technology such as the Connection Device Fieldbus module or an IO-Link master.
Different product variants ensure flexible connection to all common fieldbus and industrial Ethernet interfaces. This means the CLV61x can be configured directly from the control environment.
At a glance
Reading field and rugged design ideal for intralogistics applications
Flexible interface concept: CANopen, SICK CAN sensor network, serial, PROFIBUS DP, PROFINET, EtherCAT, IO-Link
SICK CAN sensor network for networking multiple fixed mount barcode scanners or multiplexers/servers
Connection option for trigger sensors in IO-Link devices
Your Benefit
The right scanner variant of the CLV61x for each application
An optimized reading field for container identification on a conveyor belt, in combination with the intuitive SOPAS user interface, enables quick and easy integration into your conveyor system
Compact design enables installation even in applications with limited space
Less programming time required for the control system, since data can be transmitted to the control system in the desired format
Depending on the variant, CLV61x fixed mount barcode scanners can be used as multiplexers in any SICK CAN sensor network, so additional multiplexers are not required
The optional configuration cloning module in combination with the quick-release mounting bracket enables very fast replacement time in the event of a fault
Applications
Fields of applications
Storage and conveyor technology: container identification, positioning and compartment identification, pallet identification, cold storage
Food and beverage: legibility checking of barcodes directly after printing, barcode identific
Related links
- SICK Laser Bar Code Reader
- Zebra Laser Bar Code Reader
- Banner Laser Bar Code Reader
- SICK Bar Code Reader 365 mm CAN, RS232 2.8 W 30V
- Siemens Laser Barcode Scanner Bar Code Reader
- Zebra 1D Laser Scanner Bar Code Reader
- WASP Red Laser 650 nm 1 Megapixel Image Sensor 2D Scanning Bar Code Reader
- Connector Wrenches
