RS PRO Barrier Strip, 3 Contact, 12 mm Pitch, 3 Row, 450 V, 41A

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€1.66

(exc. VAT)

€2.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 195 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.66-
10 - 24€1.537%
25 +€1.3717%

*price indicative

RS Stock No.:
447-066
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Product Type

Barrier Strip

Pitch

12mm

Orientation

Straight

Current

41A

Contact Material

Polyamide

Number of Rows

3

Termination Type - Top

Screw

Minimum Operating Temperature

-40°C

Voltage

450 V

Maximum Operating Temperature

105°C

Series

BCM120

Length

60mm

Standards/Approvals

RoHS, REACH, LVD, EMC, CE, UKCA

Depth

11mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The RS Pro H Type Terminal Block is used by peeling the coat of wire, then insert to tube, use pincers to fix them. It used for electrical appliances, lighting and building wiring. The recessed screws and tubular contacts provide added safety and help prevent short circuits. It has an operating temperature of -40 degree C to 85 degree C.

Insulating Body PA66

Nickel Plated brass contacts with Steel wire protectors and Zinc plated screws

White colour

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy