RS PRO Barrier Strip, 5 Contact, 6.35 mm Pitch, 2 Row, 300 V, 20A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.63

(exc. VAT)

€2.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.63
10 - 24€1.50
25 +€1.34

*price indicative

RS Stock No.:
447-071
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Product Type

Barrier Strip

Pitch

6.35mm

Current

20A

Orientation

Straight

Housing Material

Polycarbonate

Contact Material

Tin Plated Brass

Contact Plating

Zinc Plated

Number of Rows

2

Fixing Centres

11.2 mm

Screw Size

4 to 2 mm²

Wire Size

12/22 AWG

Minimum Operating Temperature

-40°C

Termination Type - Top

Screw

Voltage

300 V

Maximum Operating Temperature

105°C

Depth

38mm

Width

21.8 mm

Series

T64

Standards/Approvals

CE, cUL

Length

64.7mm

COO (Country of Origin):
TW
The RS Pro Barrier strips contain stray or frayed wire ends and prevent electrical shorts between positions on the same block, as well as adjacent components. It has an operating temperature of -40 degree C to 105 degree C. It is used by binding head style and wire clamp screws, binding head screws are typically used with hardware such as QC tabs and jumpers.

Insulating Body PC

Tin Plated brass contacts and Zinc plated screws

Black colour

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy