RS PRO Barrier Strip, 8 Contact, 14.2 mm Pitch, 2 Row, 600V ac, 30A
- RS Stock No.:
- 458-772
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €7.80
View bulk pricing optionsSubtotal (1 unit)*
€9.68
(exc. VAT)
€11.91
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.68 | - |
| 10 - 24 | €8.90 | €7.80 |
| 25 + | €8.02 | €41.50 |
*price indicative
- RS Stock No.:
- 458-772
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Product Type | Barrier Strip | |
| Pitch | 14.2mm | |
| Current | 30A | |
| Orientation | Straight | |
| Housing Material | Phenolic | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Fixing Centres | 11.2 mm | |
| Number of Rows | 2 | |
| Screw Size | 8-32 | |
| Termination Type - Top | Screw | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 150°C | |
| Depth | 17.5mm | |
| Series | TU | |
| Length | 219.9mm | |
| Standards/Approvals | UL Recognised, CE/UKCA Declaration of Conformity | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Product Type Barrier Strip | ||
Pitch 14.2mm | ||
Current 30A | ||
Orientation Straight | ||
Housing Material Phenolic | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
Fixing Centres 11.2 mm | ||
Number of Rows 2 | ||
Screw Size 8-32 | ||
Termination Type - Top Screw | ||
Minimum Operating Temperature -40°C | ||
Voltage 600V ac | ||
Maximum Operating Temperature 150°C | ||
Depth 17.5mm | ||
Series TU | ||
Length 219.9mm | ||
Standards/Approvals UL Recognised, CE/UKCA Declaration of Conformity | ||
- COO (Country of Origin):
- CN
The RS Pro Term strip barrier 8 poles 30A 600V phenolic non-fused Terminal Block presents a reliable and cost-effective solution to wire to-wire connections. This lightweight and robust Terminal Block is designed for free hanging or panel mount applications.
Corrosion-resistant screws
Easy wiring installation
Phenolic body
Zinc-plated steel Terminal screws
Related links
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac, 20A
- RS PRO Barrier Strip 9.5 mm Pitch 300V ac, 15A
