TE Connectivity Barrier Strip, 11 Contact, 8 mm Pitch, 1 Row, 250V, 30A
- RS Stock No.:
- 468-104
- Distrelec Article No.:
- 304-57-895
- Mfr. Part No.:
- 1-1776293-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€258.66
(exc. VAT)
€318.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €258.66 | €12.933 |
*price indicative
- RS Stock No.:
- 468-104
- Distrelec Article No.:
- 304-57-895
- Mfr. Part No.:
- 1-1776293-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 11 | |
| Product Type | Barrier Strip | |
| Pitch | 8mm | |
| Current | 30A | |
| Orientation | Right Angle | |
| Contact Material | Brass | |
| Housing Material | Polyamide 6 | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 26AWG | |
| Minimum Operating Temperature | -35°C | |
| Voltage | 250V | |
| Maximum Operating Temperature | 100°C | |
| Series | Europa | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 11 | ||
Product Type Barrier Strip | ||
Pitch 8mm | ||
Current 30A | ||
Orientation Right Angle | ||
Contact Material Brass | ||
Housing Material Polyamide 6 | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 26AWG | ||
Minimum Operating Temperature -35°C | ||
Voltage 250V | ||
Maximum Operating Temperature 100°C | ||
Series Europa | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 11 Position Barrier Strip is a robust and versatile solution designed for wire-to-wire applications. Constructed to facilitate efficient connectivity, it features an 8 mm centerline and is engineered for durability and reliability. Ideal for panel mount configurations, this product supports a broad range of wire sizes, accommodating 26 to 12 AWG wires without compromise. The quick connect tab and natural polyamide housing material ensure seamless installation and secure connections while adhering to high voltage standards. With an operating voltage rating of 250 V, this barrier strip is suitable for diverse electrical environments, contributing to safety and performance in power circuit applications. Additionally, the component is compliant with industry standards such as UL Flammability Rating UL 94V-2, making it a trusted choice for your electrical projects.
Supports a range of wire sizes, enhancing versatility in applications
Natural color and robust construction for aesthetic integration and durability
Quick connect tab design simplifies installation without sacrificing performance
Designed for panel mount use, ensuring stability in various applications
UL compliant for added safety assurance and reliability
Low halogen content aligns with environmental safety standards
Related links
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
