TE Connectivity Barrier Strip, 2 Contact, 12 mm Pitch, 1 Row, 250V, 40A
- RS Stock No.:
- 473-087
- Distrelec Article No.:
- 304-59-186
- Mfr. Part No.:
- 1776302-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€329.52
(exc. VAT)
€405.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €329.52 | €2.197 |
*price indicative
- RS Stock No.:
- 473-087
- Distrelec Article No.:
- 304-59-186
- Mfr. Part No.:
- 1776302-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Pitch | 12mm | |
| Orientation | Right Angle | |
| Current | 40A | |
| Contact Material | Brass | |
| Housing Material | Polyamide 6 | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3.5 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 100°C | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-2 | |
| Length | 19.5mm | |
| Series | Europa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Pitch 12mm | ||
Orientation Right Angle | ||
Current 40A | ||
Contact Material Brass | ||
Housing Material Polyamide 6 | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3.5 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 100°C | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-2 | ||
Length 19.5mm | ||
Series Europa | ||
- COO (Country of Origin):
- DE
The TE Connectivity 2 Position Barrier Strip is engineered for seamless wire-to-wire connections, showcasing a 12 mm centreline designed to fit into compact applications while providing reliable performance. This innovative product supports a range of wire sizes, ensuring compatibility across various projects, especially in power applications requiring robust connectivity. With a one-row layout and an operating voltage of 250 V, this barrier strip not only meets stringent industry standards but also assures ease of installation through its thoughtful mounting options. The natural polyamide 6 housing is resilient, making it suitable for a wide operating temperature range, whilst its mechanical attachment features facilitate secure panel mounting. This solution guarantees durability and effective performance, making it an ideal choice for professional wiring needs.
Designed for wire-to-wire configurations, allowing greater flexibility in connectivity
Mounting options include 3.6mm diameter holes for straightforward installation
The right-angle orientation optimises space management in applications
Constructed from durable polyamide 6, ensuring long-lasting utility
Screw plating material offers enhanced corrosion resistance for extended product life
Supports a wide operating temperature range for diverse environmental conditions
Tin-plated quick connect tabs streamline assembly and connection processes
UL 94V-2 rating confirms adherence to flammability safety standards
Related links
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 14.5 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
