TE Connectivity Barrier Strip, 12 Contact, 9.53 mm Pitch, 1 Row, 300V, 20A
- RS Stock No.:
- 477-282
- Distrelec Article No.:
- 304-64-078
- Mfr. Part No.:
- 4-1437664-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-282
- Distrelec Article No.:
- 304-64-078
- Mfr. Part No.:
- 4-1437664-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Orientation | Straight | |
| Current | 20A | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Wire Clamp | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 115.85mm | |
| Series | Buchanan NC6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Orientation Straight | ||
Current 20A | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Wire Clamp | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Length 115.85mm | ||
Series Buchanan NC6 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Robust barrier strip is expertly designed for seamless integration in wire-to-board applications. Tailored to meet the demands of modern electrical connections, it features a dual barrier design, ensuring enhanced safety and reliability. The printed circuit pin bottom termination optimises space while maintaining electrical integrity across 12 positions. Crafted with versatility in mind, this component easily accommodates various wire sizes and is suited for a wide operating temperature range. Whether deployed in industrial or consumer electronics, this barrier strip promises performance and durability without compromise.
Delivers reliable performance in high-voltage environments
Facilitates easy wire connection with its unique clamp combo head
Constructed with low-profile terminals to minimise footprint
Engineered for simple PCB mounting to streamline assembly
Meets stringent UL flammability standards for added safety
Compatible with a range of wire gauges to offer flexibility in design
Low halogen content aligns with environmentally conscious manufacturing
Wave solder capable, enhancing usability across various soldering processes
Related links
- TE Connectivity Dual Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Dual Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
