TE Connectivity Barrier Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 300V, 15A
- RS Stock No.:
- 477-666
- Distrelec Article No.:
- 304-63-046
- Mfr. Part No.:
- 1546833-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€252.72
(exc. VAT)
€310.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.72 | €2.527 |
*price indicative
- RS Stock No.:
- 477-666
- Distrelec Article No.:
- 304-63-046
- Mfr. Part No.:
- 1546833-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 15A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3.5 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Wire Clamp | |
| Maximum Operating Temperature | 265°C | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan 6 | |
| Length | 28.58mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Current 15A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material Nylon | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3.5 | ||
Wire Size 22AWG | ||
Termination Type - Top Wire Clamp | ||
Maximum Operating Temperature 265°C | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan 6 | ||
Length 28.58mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity tri-barrier barrier strip offers a seamless solution for wire-to-board applications, designed with versatility in mind. Its vertical orientation and precise 9.53 mm centreline provide an efficient arrangement for up to three positions, making it ideal for wiring compact electronic circuits. The printed circuit pin terminations ensure robust connectivity, while the black nylon housing provides durability and resistance against environmental factors. With a solder capability of up to 265°C, this product can withstand the demands of modern electronic assembly processes. Ideal for power circuit applications, this connector excels in reliability and ease of installation, ensuring a secure fit for various PCB configurations.
Designed for efficient wire-to-board connectivity
Accommodates a robust three-position arrangement
Constructed with high-quality copper alloy contacts for enhanced durability
Facilitates vertical mounting for space-saving designs
Protected against harsh environments with a low halogen composition
Features a convenient packaging method for easy assembly
Fits a wide range of wire sizes for versatile application
Screw head type optimises connection stability
Compatible with other products in the Buchanan 6 Series
Meets stringent compliance standards for environmental safety
Related links
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 2A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Dual Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 150V, 20A
