- RS Stock No.:
- 174-5894
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€135.78
(exc. VAT)
€167.01
(inc. VAT)
Units | Per unit |
1 + | €135.78 |
- RS Stock No.:
- 174-5894
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Collision Protection Barrier
Safeguard your sensitive areas with this RS PRO protection barrier. Made from steel and coated in a high-vis yellow epoxy to provide a high-impact hoop protective barrier. The collision bar prevents physical or material damage to serviceable equipment and facilities control.
It is floor-mounted via the integrated base plates and fixings purchased separately. Once installed, safety barriers create permanent guard protection that can withstand substantial impacts from trolleys and forklifts.
It is floor-mounted via the integrated base plates and fixings purchased separately. Once installed, safety barriers create permanent guard protection that can withstand substantial impacts from trolleys and forklifts.
Features and Benefits
- Collision protection guard
- Hoop shaped design
- Ideal high impact safety barrier
- Made of steel
- High resistance epoxy paint
Specifications
- Protective bar
- 2 fixing plates
- Each plate requires 4 concrete fasteners
Dimensions
- L.350 mm x D.76 mm x H.375 mm
You May Also Need
- RS PRO Steel Fixing Bolts M12 x 80mm, RS Stock no: 840-0635
Applications
- Factories
- Warehouse
- Workshops
- Process Control
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Barrier |
Colour | Yellow |
Material | Steel |
Barrier Colour | Yellow |
Barrier Material | Steel |
Height | 350 mm |
Barrier Height | 350mm |
Width | 375mm |
Diameter | 76mm |
Depth | 160 mm |
Trade Name | Viso |