CODUPAL Long Base Layer, 4XL Black Carbon Fibre, 58% Modacrylic, Cotton, Elastane

Subtotal (1 unit)*

€41.88

(exc. VAT)

€51.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.88

*price indicative

RS Stock No.:
315-388
Mfr. Part No.:
THOR/4XL
Manufacturer:
CODUPAL
Find similar products by selecting one or more attributes.
Select all

Brand

CODUPAL

Size

4XL

Product Type

Base Layer

Colour

Black

Sleeve Type

Long

Material

Carbon Fibre, 58% Modacrylic, Cotton, Elastane

Standards/Approvals

EN 1149-5, EN ISO 11612, EN 61482-2

COO (Country of Origin):
CN
The CODUPAL Work Undergear is a technical undergarment offering a sporty, elegant design as well as protection for wearers who may come into contact with heat, flames or antistatic hazards, making it the perfect addition for people working in Atex environments.

ISO 11612 and EN 1149-5 certified

Anti bacterial treatment

Red flat seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy