CODUPAL Thermal Long Johns, 3XL Black 58% Modacrylic, Carbon Fibre, Elastane, Cotton
- RS Stock No.:
- 315-390
- Mfr. Part No.:
- ODIN/3XL
- Manufacturer:
- CODUPAL
Subtotal (1 unit)*
€40.21
(exc. VAT)
€49.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.21 |
*price indicative
- RS Stock No.:
- 315-390
- Mfr. Part No.:
- ODIN/3XL
- Manufacturer:
- CODUPAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CODUPAL | |
| Size | 3XL | |
| Product Type | Thermal Long Johns | |
| Colour | Black | |
| Material | 58% Modacrylic, Carbon Fibre, Elastane, Cotton | |
| Standards/Approvals | EN 1149-5, EN ISO 11612, EN 61482-2 | |
| Select all | ||
|---|---|---|
Brand CODUPAL | ||
Size 3XL | ||
Product Type Thermal Long Johns | ||
Colour Black | ||
Material 58% Modacrylic, Carbon Fibre, Elastane, Cotton | ||
Standards/Approvals EN 1149-5, EN ISO 11612, EN 61482-2 | ||
- COO (Country of Origin):
- CN
The CODUPAL Work Undergear is a technical undergarment offering a sporty, elegant design as well as protection for wearers who may come into contact with heat, flames or antistatic hazards, making it the perfect addition for people working in Atex environments.
ISO 11612 and EN 1149-5 certified
Anti bacterial treatment
Red flat seams
Related links
- CODUPAL Thermal Long Johns 37% Cotton 1% Carbon Fibre
- CODUPAL Thermal Long Johns 58% Modacrylic 4% Spandex
- CODUPAL Base Layer 58% Modacrylic 37% Cotton
- CODUPAL Long Base Layer 58% Modacrylic 1% Carbon Fibre
- CODUPAL Long Base Layer 4% Spandex 58% Modacrylic
- CODUPAL Base Layer 4% Spandex 1% Carbon Fibre
- CODUPAL Long Base Layer 37% Cotton 58% Modacrylic
- CODUPAL Long Base Layer 4% Spandex 37% Cotton
