ProGARM Base Layer, 4XL Navy
- RS Stock No.:
- 331-041
- Mfr. Part No.:
- 8220-NAV-XXXXL
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€59.00
(exc. VAT)
€72.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.00 |
*price indicative
- RS Stock No.:
- 331-041
- Mfr. Part No.:
- 8220-NAV-XXXXL
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Base Layer | |
| Size | 4XL | |
| Colour | Navy | |
| Sub Type | Leggings | |
| Standards/Approvals | EN 61482-2:2020, EN ISO 11612:2015, C1 3.6cal/cm², ELIM = A1, B1, ARC 1, EN 1149-5:2018 Pt. 5:2018 Pt. 3:2004 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Base Layer | ||
Size 4XL | ||
Colour Navy | ||
Sub Type Leggings | ||
Standards/Approvals EN 61482-2:2020, EN ISO 11612:2015, C1 3.6cal/cm², ELIM = A1, B1, ARC 1, EN 1149-5:2018 Pt. 5:2018 Pt. 3:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM baselayer leggings are incredibly comfortable and designed to be worn under trousers or coveralls for added protection, comfort, and warmth. These leggings are ideal for professionals in industries such as petrochemical, utilities, industrial electrical, and power generation. Crafted from elastic fabric, these leggings offer a perfect fit for all body shapes and sizes, while the extra-soft material feels great against the skin. They meet various standards and certifications, including BS EN 1149-5, BS EN ISO 11612, and BS EN 61482-2, ensuring compliance with the highest safety standards for protective clothing.
Flame resistant
Garment layering benefits for extra protection
Extra soft fabric
Contrast threads
Fully machine washable
