ProGARM Base Layer, 2XL Navy Inherent Jersey Fabric

Subtotal (1 unit)*

€59.86

(exc. VAT)

€73.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.86

*price indicative

RS Stock No.:
331-052
Mfr. Part No.:
8210-NAV-XXL
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Base Layer

Size

2XL

Colour

Navy

Material

Inherent Jersey Fabric

Standards/Approvals

and BS EN ISO 11612, BS EN 61482-2, BS EN 1149-5

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Baselayer Top is an essential garment for workers in industries such as petrochemical, utilities, power generation, and industrial electrical. With an Arc Rating of 3.6 cal, it provides crucial protection against arc flash incidents, ensuring the safety of the wearer in hazardous environments. This baselayer top is part of a two-garment set, designed to be worn with baselayer leggings for maximum protection and comfort. Certified to meet key standards such as BS EN 1149-5, BS EN 61482-2, and BS EN ISO 11612, this baselayer top is a dependable choice for high-risk work environments. The garment's layered design offers extra protection, while its fully machine washable fabric makes it easy to maintain and care for.

Flame resistant

Garment layering benefits for extra protection

Extra soft fabric

Contrast threads

Fully machine washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy