Mascot Workwear Base Layer, 3XL Black Carbon Fibre, 60% Modacrylic, Cotton
- RS Stock No.:
- 637-106
- Mfr. Part No.:
- 50121-929-010-3XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€120.46
(exc. VAT)
€148.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.46 |
*price indicative
- RS Stock No.:
- 637-106
- Mfr. Part No.:
- 50121-929-010-3XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Base Layer | |
| Size | 3XL | |
| Colour | Black | |
| Sub Type | Shirt | |
| Material | Carbon Fibre, 60% Modacrylic, Cotton | |
| Standards/Approvals | EN 61482-1-1, EN ISO 11612 (A1, B1, C1, F1), EN 1149-5, EN 1149-3, OEKO-TEX100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Base Layer | ||
Size 3XL | ||
Colour Black | ||
Sub Type Shirt | ||
Material Carbon Fibre, 60% Modacrylic, Cotton | ||
Standards/Approvals EN 61482-1-1, EN ISO 11612 (A1, B1, C1, F1), EN 1149-5, EN 1149-3, OEKO-TEX100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear Functional Under Shirt is a multi-protective base layer designed for industrial environments requiring flame-retardant and anti-static protection. Made from a blend of modacrylic, cotton, and carbon fibres, it offers a modern, close fit with excellent freedom of movement and long-lasting durability. It is compliant to OEKO TEX STANDARD 100, EN 1149-3, EN 1149-5, EN ISO 11612 (A1, B1, C1, F1) and EN 61482-1-1 standards.
Contrast stitching
Round neck
Modern and close fit
Washing instruction printed on the fabric
Related links
- Mascot Workwear Base Layer Cotton, 1% Carbon Fibre
- Mascot Workwear Base Layer 60% Modacrylic, Cotton
- Mascot Workwear Base Layer 1% Carbon Fibre, Cotton
- Mascot Workwear Base Layer 1% Carbon Fibre, Cotton
- Mascot Workwear Base Layer Cotton, 1% Carbon Fibre
- Mascot Workwear Base Layer Cotton, 1% Carbon Fibre
- Mascot Workwear Base Layer 60% Modacrylic, Cotton
- Mascot Workwear Base Layer 1% Carbon Fibre, Cotton
