Fristads Sleeveless Base Layer, 80E Dark Navy 2% Anti-Static Fibre, Cotton, 54% Modacrylic, Jersey

Subtotal (1 unit)*

€63.49

(exc. VAT)

€78.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.49

*price indicative

RS Stock No.:
688-963
Mfr. Part No.:
301309-544-4846
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

80E

Product Type

Base Layer

Colour

Dark Navy

Sleeve Type

Sleeveless

Sub Type

Base Layer

Material

2% Anti-Static Fibre, Cotton, 54% Modacrylic, Jersey

Standards/Approvals

OEKO-TEX Certified

RoHS Status: Exempt

COO (Country of Origin):
LV
The Fristads Bra is expertly designed for those who require effective flame-resistant attire without compromising on comfort or compliance. This innovative garment features adjustable elastic straps and a double fabric front for enhanced durability and fit. Certified according to EN ISO 14116 Index 3 and EN 1149-5, it ensures safety in high-risk environments. The breathable jersey material, woven from 54% modacrylic, 44% cotton, and 2% anti-static fibre, offers inherent flame protection while being PFAS-free. With a weight of 170 g/m², it provides a lightweight option for those on the move.

Approved according to EN ISO 14116 Index 3 for flame resistance

Certified under EN 1149 5 for anti static properties

Made from a breathable jersey blend for comfort during wear

Inherent flame protection ensures safety in hazardous environments

PFAS free material offers a healthier option for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy