Helly Hansen Long Thermal Long Johns, 4XL, 4XL Black Polypropylene
- RS Stock No.:
- 237-1352
- Mfr. Part No.:
- 75505_990-4XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€34.02
(exc. VAT)
€41.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.02 |
*price indicative
- RS Stock No.:
- 237-1352
- Mfr. Part No.:
- 75505_990-4XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Waist Size | 4XL | |
| Size | 4XL | |
| Product Type | Thermal Long Johns | |
| Colour | Black | |
| Sleeve Type | Long | |
| Sub Type | Thermal Long Trouser | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Waist Size 4XL | ||
Size 4XL | ||
Product Type Thermal Long Johns | ||
Colour Black | ||
Sleeve Type Long | ||
Sub Type Thermal Long Trouser | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen LIFA pant is unique Lifa technology in a pant. Lifa moves moisture away from skin and makes sure stay dry while work hard and sweat. Built for high activity in warmer weather.
Size 4XL
Colour black
No shoulder seams
No side seams
Flatlock seams for max comfort
Related links
- Helly Hansen Long Thermal Long Johns XL Black Polypropylene
- Helly Hansen Long Thermal Long Johns L Black Polypropylene
- Helly Hansen Long Thermal Long Johns M Black Polypropylene
- Helly Hansen Long Thermal Long Johns S Black Polypropylene
- Helly Hansen Long Thermal Long Johns 38.5 in Black Polypropylene
- Helly Hansen Long Thermal Long Johns 40 → 43.5 in Black Polypropylene
- Helly Hansen Long Thermal Long Johns 27 in Black Polypropylene
- Helly Hansen Long Thermal Shirt, 4XL Black Polypropylene
